B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£3,189.10

(exc. VAT)

£3,826.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,189.10

*price indicative

RS Stock No.:
682-626
Mfr. Part No.:
8EI8X8MWD10.0600-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

110V ac, 230V ac

Current Rating

8.8A

Power Rating

5kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R 2-axis servo drive that streamlines motion control in various industrial applications. Designed for wall mounting, it offers a combination of digital multi-standard encoder interfaces and flexible power configurations. With its Advanced power management features, this servo drive ensures optimum performance and minimal energy consumption. Built for versatility, it supports both 110 VAC and 230 VAC mains input voltage, along with robust safety certifications, facilitating seamless integration into diverse automation environments.

Includes slots for plug-in modules to enhance functionality

Features a maximum installed load of 5 kVA with a Peak current of 24 A which ensuring high performance

Supports a wide range of mains input voltage options for flexible installation

Comes with overload and short circuit protections for enhanced safety

Offers an integrated line filter to maintain compliance with EN 61800-3 standards

Configured with an intuitive user Interface for easier operation and monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy