B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-625
- Mfr. Part No.:
- 8EI8X8MWD10.0500-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,168.10
(exc. VAT)
£3,801.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,168.10 |
*price indicative
- RS Stock No.:
- 682-625
- Mfr. Part No.:
- 8EI8X8MWD10.0500-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive designed for optimising motion control in demanding automation applications. This versatile component seamlessly accommodates a range of inputs from standard mains voltages of 110 to 230 VAC, making it suitable for diverse industrial environments. With its integrated digital multi-encoder Interface and additional connectivity options, it enhances interoperability in modern automation systems. The robust design, featuring proven electrical protection measures and Compact form factor, ensures reliable performance under varying operational conditions, thereby elevating both efficiency and versatility in motion systems.
Supports 2-axis control, allowing simultaneous operation for enhanced productivity
Wide input voltage range offers flexibility in deployment across different settings
Integrated line filter ensures compliance with EN 61800-3, reducing interference
Compact design allows easy integration into existing systems without occupying excessive space
Capable of operating with mains configurations of TN-S and TN-C-S for versatile applications
Robust protection circuits safeguard against overloads and short circuits, promoting safety
Configured for use with various digital multi-encoder types which enhancing compatibility
Optional braking resistor provides improved performance in dynamic applications


