B&R 5 kVA Servo Drive, 110V ac, 230 V ac, 8.8A, Motion Function
- RS Stock No.:
- 682-623
- Mfr. Part No.:
- 8EI8X8MWD10.0400-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,156.53
(exc. VAT)
£3,787.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,156.53 |
*price indicative
- RS Stock No.:
- 682-623
- Mfr. Part No.:
- 8EI8X8MWD10.0400-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for efficiency and precision in motion control applications. This dual-axis module provides a robust solution with features that cater to Advanced automation needs. Designed to accommodate a variety of setups, it ensures seamless integration with existing systems while offering high-performance specifications, suitable for demanding industrial environments. The powerful drive supports a range of input voltages and is equipped with Advanced communication capabilities to facilitate real-time monitoring and management of operational parameters. Tailored for versatility, it adds significant Value through its reliable performance and adaptability in various applications.
Supports two-axis configurations for enhanced control
Integrates with multiple plug-in modules for extended functionality
Provides embedded communication for coordination in automation systems
Designed for use with various mains configurations – TN-S, TN-C-S
Effective in high-temperature environments, with a maximum operating temperature of 55°C
Voltage range of 110 to 230 VAC ensuring compatibility across different setups
Inrush current management with a maximum Value of 22 A
Robust safety features, including overload and short-circuit protection


