B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-621
- Mfr. Part No.:
- 8EI8X8MWD10.0200-1
- Brand:
- B&R
Subtotal (1 unit)*
£3,114.20
(exc. VAT)
£3,737.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,114.20 |
*price indicative
- RS Stock No.:
- 682-621
- Mfr. Part No.:
- 8EI8X8MWD10.0200-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive designed for precise motion control in industrial automation applications. This robust drive supports a wide range of input voltages, allowing it to operate seamlessly in diverse environments. With integrated encoder interfaces and an innovative power management system, it facilitates efficient operation of electric motors while ensuring maximum reliability and longevity. Ideal for demanding automation frameworks, this servo drive epitomises high performance and versatility.
Supports input voltages from 110 to 230 VAC which ensuring compatibility with various power supplies
Integrated line filter enhances operational reliability and reduces electromagnetic interference
Features multiple plug-in module slots for customisation according to specific application needs
Continuous power rating of 2 kW per motor connection optimises performance in demanding tasks
Built-in protection measures include overload and short circuit prevention to safeguard equipment
Status indicators facilitate easy monitoring of operational conditions and troubleshooting
Accommodates flexible wiring options for streamlined installation and maintenance
Designed for use in industrial environments, providing IP20 protection against dust and solid objects


