B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-613
- Mfr. Part No.:
- 8EI8X8HWDS0.070C-1
- Brand:
- B&R
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 682-613
- Mfr. Part No.:
- 8EI8X8HWDS0.070C-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive engineered for high-performance applications, offering unmatched flexibility with two-axis integration. Designed to support sophisticated motion control systems, it seamlessly connects to a variety of modules and peripherals. This servo drive enhances productivity through its reliable power distribution, Advanced automation capabilities, and robust safety features, making it an Ideal choice for complex automation tasks in demanding industrial environments. Its Compact design allows for easy integration into existing setups, while its extensive range of protection certifications, including CE and UL, ensures compliance with international safety standards.
Supports a mains input voltage of 3x 200 VAC to 480 VAC, catering to diverse power requirements
Equipped with integrated line filters per EN 61800-3 which ensuring reduced electromagnetic interference
Features flexible Terminal connections that accommodate a wide range of wire sizes which enhancing installation versatility
Provides a continuous power rating of 4 kW per motor connection, promoting efficient operation
Delivers multiple safety functions including overload protection which ensuring enhanced operational safety
Enabled with configurable digital multi-encoder interfaces, streamlining integration with various encoders
Compatible with a dual-channel POWERLINK for reliable communication, essential for networked operations
Includes robust ambient conditions resilience with an operational temperature range from -25°C to 55°C


