B&R Servo Drive, 200V, 480 V, 8.8A, Servo Controller Function
- RS Stock No.:
- 682-605
- Mfr. Part No.:
- 8EI8X8HWDS0.0100-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,308.15
(exc. VAT)
£3,969.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,308.15 |
*price indicative
- RS Stock No.:
- 682-605
- Mfr. Part No.:
- 8EI8X8HWDS0.0100-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive is expertly engineered for precise motion control in Advanced automation systems. Boasting a robust design, this versatile drive supports dual-axis configuration, allowing for efficient coordination in multi-axis setups. With a power input range of 200-480 VAC, it ensures reliable operation across various applications, making it Ideal for industrial environments. This servo drive not only maximises performance with its high continuous power output but also offers integrated safety features essential for operational security. The seamless integration of plug-in modules enhances its functionality, providing flexibility to accommodate specific system requirements and optimising system efficiency.
Dual-axis capability for efficient motion control in multi-axis configurations
Robust design ensuring reliable operation in demanding industrial environments
Wide power input voltage range from 200 to 480 VAC for versatile applications
High continuous power output supporting substantial workloads efficiently
Integrated safety features ensuring secure operation and compliance with industry standards
Support for plug-in modules allowing expansion and adaptation to specific automation needs
Optimised system performance through precise power dissipation management
Flexible Terminal connections to accommodate various wiring configurations


