B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-451
- Mfr. Part No.:
- 8EI8X8MWSS0.0100-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,201.90
(exc. VAT)
£2,642.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,201.90 |
*price indicative
- RS Stock No.:
- 682-451
- Mfr. Part No.:
- 8EI8X8MWSS0.0100-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive, designed to seamlessly integrate into various automation environments. With its versatile options for connection, including both single and three-phase configurations, this servo drive supports a comprehensive range of motion applications. Engineered for efficiency, it features Advanced safety functions, user-friendly connectivity, and excellent power conversion capabilities, ensuring reliable operation across diverse industrial tasks. Whether for simple motor operations or complex control systems, this servo drive sets a new standard in precision and performance.
Slots for plug-in modules enable flexibility in configuration
CE and UL certified which ensuring compliance with safety standards
Supports diverse network configurations for versatile applications
Max continuous power of 5 kVA provides robust performance
Integrated line filter reduces electrical noise which enhancing device longevity
Withstand environmental challenges with a wide temperature operation range from -25°C to 55°C
Compact dimensions facilitate effortless installation in space-constrained areas


