B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£3,492.34

(exc. VAT)

£4,190.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,492.34

*price indicative

RS Stock No.:
682-599
Mfr. Part No.:
8EI8X8HWD10.P600-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

8.8A

Power Rating

10kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R 2-axis servo drive designed to enhance performance in complex motion control applications. This product supports Compact wall mounting and engineered to operate seamlessly within various configurations, ensuring optimal flexibility for industrial environments. With an impressive power conversion capacity and integrated multi-encoder interfaces, it streamlines setup and functionality. Its Advanced features like overload protection and digital multi-standard connectivity make it a reliable choice for modern automation systems, driving efficiency and precision to meet demanding production requirements.

Supports dual-axis operation, facilitating intricate motion control applications

Wall-mounted design optimises space utilisation in control cabinets

Integrated line filter enhances compliance with electromagnetic regulations

Compatible with digital multi-encoder interfaces for enhanced feedback management

Rated for 3-phase power input which ensuring stability and performance across diverse configurations

Features overload and short circuit protection to safeguard system integrity

Flexible wiring options accommodate a range of Terminal connection specifications

Designed for high operational efficiency with minimal downtime

Robust construction meets industrial standards for improved durability

Compact size simplifies installation and integration into existing setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy