B&R 1 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£1,713.35

(exc. VAT)

£2,056.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,713.35

*price indicative

RS Stock No.:
682-592
Mfr. Part No.:
8EI2X2HWS10.0200-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Output Voltage

11.45V

Supply Voltage

200V ac, 480V ac

Current Rating

2.2A

Power Rating

1kW

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R servo drive designed for precision motion control in demanding industrial applications. With the capacity to support various configurations, it enables seamless integration into automation systems, providing reliable performance across a range of operating conditions. The Compact form factor allows for wall mounting while maintaining optimal space utilisation in control cabinets. Featuring Advanced protection measures, this servo drive ensures operational safety and longevity, making it an Ideal choice for manufacturers seeking efficiency and reliability in their automated processes.

Features a digital multi-encoder Interface for precise feedback which enhancing accuracy in motion control

Constructed to withstand operating temperatures from -25°C to 55°C which ensuring reliability in extreme conditions

Employs overload and short-circuit protection mechanisms to safeguard both the unit and connected systems

Compact dimensions enable space-efficient installation while maximising cooling airflow

Compatible with a variety of plug-in modules, allowing customisation for specific application needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy