B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-460
- Mfr. Part No.:
- 8EI8X8MWT10.0400-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,910.70
(exc. VAT)
£4,692.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,910.70 |
*price indicative
- RS Stock No.:
- 682-460
- Mfr. Part No.:
- 8EI8X8MWT10.0400-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive engineered to deliver exceptional performance within sophisticated automation environments. Designed specifically for 3-axis control, it integrates seamlessly with digital multi-standard encoder interfaces, enabling precise motion control and adaptability. With its robust 110-230 VAC and 200-230 VAC input options, this drive ensures maximum flexibility for diverse applications. Enhanced by efficient inrush current management and certified safety features, it stands as a reliable choice for modern industrial setups, boosting productivity while ensuring compliance with strict safety standards.
Supports 3-axis modules for versatile motion control
Integrates with multiple encoder interfaces for streamlined connectivity
Guaranteed CE and UL certifications ensure product reliability and safety
Max power output of 5 kW allows for substantial operational capacity
Continuous current per motor connection is 8.8 A ensuring efficient power management
Designed for wall mounting, optimising space utilisation
Features an integrated line filter for improved power quality and compliance
Allows operation in diverse environmental conditions with a temperature range of -25 to 55°C


