B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-453
- Mfr. Part No.:
- 8EI8X8MWSS0.0600-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,274.86
(exc. VAT)
£2,729.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,274.86 |
*price indicative
- RS Stock No.:
- 682-453
- Mfr. Part No.:
- 8EI8X8MWSS0.0600-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R versatile ACOPOS P3 servo drive designed for high-performance operation in industrial applications. This drive supports both single-phase and three-phase mains connections, allowing flexible integration into various systems. It accommodates a range of plug-in modules and accessories, ensuring adaptability to specific application needs. With features such as SafeMOTION and comprehensive diagnostics, this servo drive is tailored for precise motion control, efficient energy use, and enhanced operational safety, making it a robust solution for modern automation requirements.
Supports both 1x110-230 VAC and 3x200-230 VAC mains connections for versatility
Max. continuous power per motor connection of 2 kW ensures reliable performance
Compatible with multiple plug-in modules for customisation based on application needs
Integrated safety functions including overload and short-circuit protection
Compact dimensions allow for efficient use of space during installation
Operating temperature range from -25°C to 55°C ensures reliability in varied environments
Compliance with CE and UL standards for safety and quality assurance


