B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-445
- Mfr. Part No.:
- 8EI8X8MWS10.M600-1
- Brand:
- B&R
Subtotal (1 unit)*
£2,447.64
(exc. VAT)
£2,937.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,447.64 |
*price indicative
- RS Stock No.:
- 682-445
- Mfr. Part No.:
- 8EI8X8MWS10.M600-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive meticulously designed for superior motion control. This high-performance device supports a diverse array of industrial applications, featuring one digital multi-standard encoder Interface per axis, making it versatile for varied automation tasks. The unit can connect to power sources ranging from 110 to 230 VAC, ensuring compatibility with most production environments. With a robust design for wall mounting and a proven track Record of reliability, this servo drive delivers exceptional power efficiency and improved operational lifespan, positioning it as a key component in Advanced automation systems.
Supports a mains input voltage range of 110 to 230 VAC with a maximum installed load of 5 kVA
Equipped with one slot for plug-in modules which enhancing customization and functionality
Integrates a range of certifications including CE and UL cULus E225616 for compliance with international safety standards
Features a digital multi-encoder Interface for precise control and feedback mechanisms
Allows for the maximum DC bus connection length of 3 m, enabling efficient wiring in complex installations
Includes a comprehensive array of protective measures including overload and short-circuit protection for increased device safety
Designed for high energy efficiency with various models classified under IE2 energy efficiency ratings


