B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£2,472.56

(exc. VAT)

£2,967.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,472.56

*price indicative

RS Stock No.:
682-447
Mfr. Part No.:
8EI8X8MWS10.P600-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

110V ac, 230V ac

Current Rating

8.8A

Power Rating

5kVA

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R servo drive designed for precision control in industrial automation settings. Offering a robust digital multi-encoder interface, it seamlessly manages up to one motor connection, allowing for optimal performance and efficiency. With its adaptability to both AC and DC power inputs, this unit ensures versatility in various operational environments. The integrated line filter and comprehensive safety features further enhance its suitability for demanding applications, making it an exceptional choice for manufacturers seeking reliability and top-notch performance.

Supports a wide mains input voltage range from 110 VAC to 230 VAC

Compatible with TN-S and TN-C-S network configurations for flexible installation

Offers a maximum continuous power per motor connection of 2 kW for efficient performance

Incorporates overload and short circuit protection which ensuring safety and reliability

Features a digital multi-encoder Interface for exceptional control and feedback

Equipped with a user-friendly display module for easy monitoring and diagnostics

Supports flexible wire connection options, facilitating various installation needs

Built to endure a wide temperature range which ensuring dependable operation in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy