B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-439
- Mfr. Part No.:
- 8EI8X8MWS10.A700-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,459.21
(exc. VAT)
£2,951.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,459.21 |
*price indicative
- RS Stock No.:
- 682-439
- Mfr. Part No.:
- 8EI8X8MWS10.A700-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive, designed specifically to enhance motion control applications. This module integrates a digital multi-standard encoder Interface per axis, allowing for exceptional precision in motion tasks. Operating with a flexibility in power supply from 110 to 230 VAC, the drive offers maximum efficiency with a continuous power output of 5 kVA. The design is versatile, suitable for wall mounting, which enhances space utilisation in facilities. Its Durable construction and high performance ensure it meets the stringent demands of industrial automation environments, making it a reliable choice for intricate control systems and applications.
Compact design allows for wall mounting, optimising space usage
Supports both 1x 110-230 VAC and 3x 200-230 VAC power supply configurations
Includes an integrated digital multi-encoder Interface for enhanced precision
Max continuous power output of 5 kVA for robust performance
Rated for operation under various conditions which ensuring reliability in diverse environments
Built-in overload protection and short circuit safeguards enhance safety
Adheres to CE and UL cULus certifications which ensuring compliance with global standards


