B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£2,415.07

(exc. VAT)

£2,898.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,415.07

*price indicative

RS Stock No.:
682-436
Mfr. Part No.:
8EI8X8MWS10.A400-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

110V ac, 230V ac

Current Rating

8.8A

Power Rating

5kVA

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for precision control in demanding applications. This highly versatile unit accommodates one plug-in module and operates within a wide mains input voltage range of 110 to 230 VAC, ensuring compatibility across various environments. With its Advanced digital multi-encoder interfaces and robust performance parameters, this product stands as an integral component in high-performance motion systems, enhancing operational efficiency and reliability.

Supports one slot for plug-in modules enhancing configurability

Equipped with an integrated line filter meeting EN 61800-3 standards

Offers dual certification with CE and UL cULus approval for safety compliance

Facilitates a broad frequency range of 50 to 60 Hz with a maximum inrush current of 22 A

Contains a user-configurable digital multi-encoder Interface for versatile sensor integration

Features built-in overload and ground fault protection for fault mitigation

Designed for easy wall mounting, optimising space and installation efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy