B&R 26.4 kVA, 200V ac, 480 V ac, 3 Phase, 34A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£4,221.58

(exc. VAT)

£5,065.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,221.58

*price indicative

RS Stock No.:
682-392
Mfr. Part No.:
8EI034HWS10.0000-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Output Voltage

11.45V

Supply Voltage

200V ac, 480V ac

Current Rating

34A

Power Rating

26.4kVA

Overall Length

374mm

Overall Width

133mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R servo drive designed for dynamic applications requiring precision and reliability. This versatile drive seamlessly integrates into various systems, supporting dynamic node allocation and accommodating a wide range of motor types. Engineered to handle input voltages from 200 to 480 VAC, it delivers powerful performance with a maximum current output of 34 A per axis. The servo drive features integrated safety mechanisms, ensuring operation in diverse environments, making it Ideal for complex industrial automation setups.

Supports digital multi-standard encoder interfaces for enhanced functionality

Equipped with a passive line filter, contributing to electromagnetic compatibility

Designed for wall mounting, optimising space in control cabinets

Offers flexible Terminal connection cross sections for easy wiring with fine-stranded wires

Compliant with CE, UKCA, and UL certifications which ensuring reliability and safety

Can operate effectively within a broad temperature range, from -25°C to 55°C

Maximises energy efficiency with minimal power dissipation during operation

Features dual RJ45 connectors for POWERLINK V2 controlled node connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy