B&R 6.5 kW, 24V dc, 3 Phase, 13A Servo Drive, Motion Function
- RS Stock No.:
- 682-382
- Mfr. Part No.:
- 8EI013HCS10.0100-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,571.09
(exc. VAT)
£3,085.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,571.09 |
*price indicative
- RS Stock No.:
- 682-382
- Mfr. Part No.:
- 8EI013HCS10.0100-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 24V dc | |
| Current Rating | 13A | |
| Power Rating | 6.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 281.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 24V dc | ||
Current Rating 13A | ||
Power Rating 6.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 281.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- AT
The B&R Servo drive designed to optimise motion control in diverse automation applications. This Advanced module features an integrated digital multi-standard encoder interface, facilitating precise and reliable performance. Configured for a broad range of voltage inputs between 200 to 480 VAC, it ensures compatibility and efficiency in various setups, enhancing operational flexibility. Thanks to its Compact dimensions and variety of mounting options, it can be seamlessly integrated into existing systems, making it Ideal for a multitude of industrial environments while supporting efficient energy consumption and intelligent processing capabilities.
Slots for plug-in modules enhance adaptability for custom applications
Integrated line filter reduces electromagnetic interference for cleaner operation
Supports mains input voltage ranging from 200 VAC to 480 VAC which ensuring versatility in power supply
Designed to operate at high efficiency, maximising energy savings during operation
Robust protection features include overload and short circuit protection for durability
Compact design allows for easy installation in limited spaces without sacrificing performance
Compatible with various network configurations, promoting seamless integration
High maximum output frequency of 598 Hz allows for fast and responsive control
Flexible Terminal connection cross sections accommodate diverse wiring needs
Supports environmental conditions with a wide temperature range for reliable performance


