B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-317
- Mfr. Part No.:
- 8EI8X8MWS10.0500-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,148.33
(exc. VAT)
£2,578.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,148.33 |
*price indicative
- RS Stock No.:
- 682-317
- Mfr. Part No.:
- 8EI8X8MWS10.0500-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to elevate automation performance by providing precise control of motor axes. This unit features one digital multi-standard encoder interface, ensuring compatibility with various systems, along with multiple power input options, making it adaptable to different operational environments. It supports wall mounting, efficiently saving space in control cabinets while maintaining robust functionality. With an integrated line filter and a maximum load capacity of 5 kVA, this servo drive guarantees reliable operation across a range of applications from industrial machinery to motion control systems.
Supports multiple voltage configurations: 1x 110-230 VAC or 3x 200-230 VAC
Max inrush current of 22 A for stable power delivery
Compatible with a variety of optional accessories for enhanced functionality
Integrated with a power dissipation formula to optimise energy efficiency
Features a maximum output frequency of 598 Hz for fast response times
Built-in overload protection and short circuit safeguards
Designed with an IP20 degree of protection for secure operations in various environments
Flexible connection interfaces supporting both fine-stranded and flexible wires
Supports CE and EAC certifications which ensuring compliance with global standards


