B&R 5 kVA, 110V ac, 230 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-313
- Mfr. Part No.:
- 8EI8X8MWS10.0200-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,119.34
(exc. VAT)
£2,543.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,119.34 |
*price indicative
- RS Stock No.:
- 682-313
- Mfr. Part No.:
- 8EI8X8MWS10.0200-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R acopos p3 servo drive offers exceptional performance in wall-mounted applications, designed for precise motion control and integration. It features a versatile architecture supporting one plug-in module slot, catering to various control needs. With input voltage support ranging from 110 to 230 VAC, its robust engineering ensures reliability in demanding environments. The internal line filter and extensive certification options further enhance its usability across global markets. Its Compact dimensions and lightweight design make installation straightforward, efficiently meeting application requirements.
Integral line filter significantly reduces electromagnetic interference which ensuring compliance with regulations
Flexible Terminal connections accommodate a variety of wire sizes, promoting ease of installation and maintenance
Integrated digital multi-encoder Interface enables compatibility with multiple encoder types which enhancing flexibility
Robust overload and short-circuit protections ensure reliable operation under various conditions
Compact size and lightweight design simplify installation, reducing setup time and costs


