B&R Servo Drive, 200V, 480 V, 8.8A, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

£3,235.36

(exc. VAT)

£3,882.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,235.36

*price indicative

RS Stock No.:
682-304
Mfr. Part No.:
8EI8X8MWDS0.0A00-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200, 480V

Current Rating

8.8A

Overall Length

374mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EAC

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R servo drive designed for Advanced motion control applications. This model excels in facilitating the efficient management of 2-axis modules, ensuring optimal performance with robust power outputs. Featuring a wide input voltage range, it supports seamless integration into various operational environments. With modern functionalities such as safeMOTION capabilities, this servo drive prioritises precision and safety, making it an excellent choice for sophisticated automation needs.

Supports 2-axis modules, enabling versatile motion control solutions

Wide mains input voltage adaptability from 110 VAC to 230 VAC, accommodating diverse setups

Built-in safeMOTION functionality for enhanced safety during operation

Maximum continuous power output of 5 kVA for reliable performance across applications

Integrated digital multi-encoder Interface options for precise feedback

Flexible Terminal connections allow for easy wiring and integration

Robust overvoltage and short-circuit protections ensure comprehensive operational safety

Compact form factor with efficient heat dissipation design suitable for various installation orientations

LED status indicators for real-time monitoring and diagnostics of operational conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy