B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

£3,383.06

(exc. VAT)

£4,059.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,383.06

*price indicative

RS Stock No.:
682-301
Mfr. Part No.:
8EI8X8MWDS0.0500-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Current Rating

8.8A

Overall Length

374mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EAC

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 2-axis servo drive engineered for precision control and exceptional performance in motion systems. Designed for demanding applications, this drive supports SafeMOTION technology, offering integrated safety functions and multiple encoder interfaces. With its Ability to operate on a mains input voltage of 110-230 VAC and a max load of 5 kVA, it ensures robust functionality across different industrial environments. Its Compact design and flexible mounting options enhance usAbility while maintaining efficient operation, making it an Ideal component for modern automation solutions.

Supports up to 2 axes with precise control capabilities

Integrates SafeMOTION technology which ensuring safe operation for complex movements

Compatible with a variety of plug-in modules which enhancing system flexibility

Supplies a maximum continuous power of 2 kW per motor connection

Offers extensive input voltage range (110-230 VAC), accommodating diverse power setups

Features multiple encoder interfaces for adaptable connectivity

Built-in overload and short-circuit protection for enhanced safety

Compact dimensions allow for easy installation even in space-constrained environments

Meets CE and UL certifications, confirming compliance with international safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy