B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-298
- Mfr. Part No.:
- 8EI8X8HWDS0.0A00-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,235.36
(exc. VAT)
£3,882.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,235.36 |
*price indicative
- RS Stock No.:
- 682-298
- Mfr. Part No.:
- 8EI8X8HWDS0.0A00-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for precision control in demanding automation environments. This robust device supports 2-axis operation with a maximum load of 10 kVA, enabling efficient handling of complex motion tasks. With a range of input voltage options from 200 to 480 VAC, it is tailored for integration into various industrial systems. Inclusive of Advanced safety features like SafeMOTION SIL 2, the servo drive guarantees safe operation while ensuring compliance with industry regulations. The Compact design is well-suited for wall mounting, making it an excellent choice for space-constrained installations.
Supports network configurations TN-S and TN-C-S for versatile integration
Features a DC bus connection to enhance energy efficiency
Maximises motor efficiency with support for dual motor connections
Offers a nominal switching frequency of 5 kHz for optimal performance
Integrates UL and CE certifications for robust compliance and reliability
Reduces installation footprint with a Compact design of 66 mm width
Includes customizable encoder interfaces for enhanced system adaptability
Provides a protective enclosure rated at IP20, safeguarding against dust ingress
Incorporates diagnostics via LED indicators for real-time operational insights
Designed to operate reliably within a temperature range of -25°C to 55°C


