B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-297
- Mfr. Part No.:
- 8EI4X5MWD10.C600-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,301.14
(exc. VAT)
£3,961.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,301.14 |
*price indicative
- RS Stock No.:
- 682-297
- Mfr. Part No.:
- 8EI4X5MWD10.C600-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 2.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 2.5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precise control and efficiency in motion systems. This robust drive features dual-axis capabilities, accommodating a variety of applications in industrial automation. It provides comprehensive connectivity options, including digital multi-standard encoder interfaces tailored for flexibility in integration. Optimised for reliability, its Compact design facilitates wall mounting while ensuring reduced installation footprint. With support for diverse mains input configurations and built-in protection measures, this servo drive engineered to enhance operational stability and performance for demanding automation tasks.
Supports 2-axis modules for enhanced motion control
Compact size allows for efficient wall mounting, saving space
Configured for multiple mains input voltage ranges, accommodating diverse setups
Integrated digital multi-encoder interfaces promote flexibility in connectivity
Built-in overload protection ensures operational safety
Maximises system performance with high current capacity on motor connections
CE and UL certified which ensuring compliance with international safety standards
Robust support for a variety of accessories which enhancing customization options
Temperature and overload indicators provide immediate feedback on operational status
Easily configurable settings Streamline system integration for engineers


