B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£2,600.89

(exc. VAT)

£3,121.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,600.89

*price indicative

RS Stock No.:
682-290
Mfr. Part No.:
8EI4X5MWD10.0B00-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

110V ac, 230V ac

Current Rating

4.5A

Power Rating

2.5kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R servo drive delivers high-performance control for demanding applications in modern automation systems. Designed for 2-axis configurations, this versatile unit features an integrated digital multi-standard encoder Interface for precise motion feedback. Capable of operating on various power configurations, it ensures robust performance across a wide range of industrial environments, allowing for seamless integration and flexibility. Its Compact dimensions allow for wall mounting, while intelligent thermal management supports stable operation, even under heavy loads, making it an excellent choice for enhancing productivity in industrial processes.

Supports 2-axis configurations for sophisticated motion control

Integrated digital multi-standard encoder Interface boosts feedback accuracy

Operates on 1x 110-230 VAC or 3x 200-230 VAC for versatile power options

Designed for wall mounting, optimising space in control cabinets

Features excellent thermal management to maintain stability under high loads

Max input frequency of 60 Hz provides flexibility in various environments

Compact design allows for easy installation and superior integration with existing systems

Meets international certification standards, including CE and UL cULus which ensuring reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy