B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-289
- Mfr. Part No.:
- 8EI4X5MWD10.0A00-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,568.31
(exc. VAT)
£3,081.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,568.31 |
*price indicative
- RS Stock No.:
- 682-289
- Mfr. Part No.:
- 8EI4X5MWD10.0A00-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 2.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 2.5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for two-axis applications. Optimising precision and efficiency, this robust drive features a digital multi-standard encoder Interface for seamless integration in sophisticated motion systems. With support for various mains input voltages and a maximum installed load of 5 kVA, it effectively manages both power and performance. The drive is characterised by its Compact design, ensuring easy wall mounting while addressing diverse operational needs in automation environments. Its innovative capabilities include extensive connectivity options and compatibility with a range of plug-in modules for enhanced functionality.
Supports dual-axis modules for versatile motor applications
Includes a digital multi-standard encoder Interface for enhanced precision
Accommodates 1x 110-230 VAC and 3x 200-230 VAC mains connections
Features an integrated line filter to comply with EN 61800-3 standards
Offers plug-in modules for expanded functionality and adaptability
Provides comprehensive overload and short-circuit protection for reliable operation
Enables flexible Terminal connections supporting a range of wire sizes
Designed for efficient cooling and optimal wiring accessibility


