B&R 14 kW, 200V, 480 V, 3 Phase, 34A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

£4,674.14

(exc. VAT)

£5,608.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,674.14

*price indicative

RS Stock No.:
682-277
Mfr. Part No.:
8EI034HWSS0.H100-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Servo Controller

Supply Voltage

200V, 480V

Output Voltage

11.45V

Current Rating

34A

Power Rating

14kW

Overall Length

374mm

Overall Width

173mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for demanding applications requiring precision and efficiency. Offering a robust power supply range of 200-480 VAC and a maximum continuous power output of 26.4 kVA, this versatile drive supports dynamic node allocation and features a single plug-in module slot for expandability. Engineered for rigorous environments, it integrates enhanced safety functions, including SIL 2 and PL d compliance for superior operational security. With features that enable quick integration and reliable performance, this servo drive is Ideal for various industrial automation needs.

Supports dynamic node allocation (DNA) for improved network management

Designed for wall mounting with integration for optional display modules

Capable of handling mains input voltage up to 480 VAC with adjustable frequency settings

Compatible with flexible and fine-stranded wires for diverse wiring options

Incorporates overload and short-circuit protection to enhance device longevity

Peak power output reaches 35 kW which ensuring robust performance

Equipped with an integrated line filter per EN 61800-3, category C3 for compliance

Max. output frequency of 598 Hz allows for high-speed applications

Houses Advanced safety functions, including maximum output current specifications based on ambient temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy