B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-199
- Mfr. Part No.:
- 8EI4X5MWD10.P200-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,973.00
(exc. VAT)
£3,567.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,973.00 |
*price indicative
- RS Stock No.:
- 682-199
- Mfr. Part No.:
- 8EI4X5MWD10.P200-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 2.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 2.5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive is purpose-built for high-performance motion control in demanding applications. Designed to accommodate up to two axes, this Advanced module features a digital multi-standard encoder interface, ensuring precise feedback for optimal motor operation. With versatile mains connection options supporting 110-230 VAC and enhanced power dissipation capabilities, the drive is reliable under various industrial conditions. Additionally, its Compact size allows for easy wall mounting, making it suitable for diverse environments.
Supports two-axis control for a variety of motion applications
Integrated digital multi-standard encoder Interface enhances control precision
Wide range of mains input voltage options for flexibility in installation
Includes a built-in line filter to minimise electrical interference
Compact dimensions facilitate easy wall mounting in limited space
Robust thermal management ensures reliable operation in demanding environments
Compatible with passive line filters for improved operational stability
High power specifications allow for efficient handling of up to 5 kVA
Operational safety measures include overload and short-circuit protection


