B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£2,948.08

(exc. VAT)

£3,537.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,948.08

*price indicative

RS Stock No.:
682-189
Mfr. Part No.:
8EI4X5MWD10.H200-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

110V ac, 230V ac

Current Rating

4.5A

Power Rating

2.5kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R servo drive designed to enhance automation performance in various applications. It supports Advanced motion control, ensuring high precision and reliability for demanding industrial operations. Equipped with a digital multi-standard encoder Interface per Axis and offering both 110-230 VAC and 200-230 VAC options, this drive operates efficiently under a wide range of conditions. Its robust design features wall mounting solutions and integrates seamlessly with existing configurations, making it an Ideal choice for modern manufacturing systems that require responsive and effective control mechanisms.

Supports dual-axis configuration for versatile motion control applications

Equipped with a digital multi-standard encoder Interface to enhance feedback accuracy

Offers wide input voltage range, accommodating various power supply configurations

Designed for easy wall mounting, optimising space in control environments

Contains over temperature and overload protection which ensuring operational safety

Includes a passive line filter, compliant with EN 61800-3 which enhancing electromagnetic compatibility

Compatible with a variety of plug-in modules for expanded functionality

Supports 24 VDC power supply for auxiliary components, simplifying integration

Built to withstand operational stresses with a wide temperature range and robust construction

Provides comprehensive certification, including CE and UL which ensuring compliance with international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy