B&R 5 kVA Servo Drive, 110V ac, 230 V ac, 8.8A, Motion Function
- RS Stock No.:
- 682-081
- Mfr. Part No.:
- 8EI8X8MWD10.P600-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,492.34
(exc. VAT)
£4,190.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,492.34 |
*price indicative
- RS Stock No.:
- 682-081
- Mfr. Part No.:
- 8EI8X8MWD10.P600-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R acopos p3 servo drive engineered for high-performance motion control in automation applications. This Advanced drive features a Compact design, integrating multiple functionalities in a reliable unit. With dual-axis control capabilities, it supports various encoder interfaces, enabling seamless integration into diverse systems. Designed to maintain Peak operational efficiency, the acopos p3 excels in precision tasks, ensuring optimal performance across a range of applications, all while being compliant with key safety standards, including CE and UL certifications. Its robust design guarantees longevity even in demanding industrial environments.
Supports dual-axis modules for enhanced flexibility in control systems
Equipped with a digital multi-encoder Interface which ensuring precise motion feedback
Compliant with CE and UL standards, providing robust safety and reliability
Utilizes a Compact form factor for easy installation in space-constrained environments
Includes integrated line filters for improved power quality and reduced electromagnetic interference
Designed for high efficiency with low power dissipation during Peak loads
Provides extensive configuration options to adapt to various automation needs


