B&R 10 kVA Servo Drive, 200V ac, 480 V ac, 8.8A, Motion Function

Image representative of range

Subtotal (1 unit)*

£2,136.76

(exc. VAT)

£2,564.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,136.76

*price indicative

RS Stock No.:
682-076
Mfr. Part No.:
8EI8X8HWS10.0400-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200, 480V ac

Current Rating

8.8A

Power Rating

10kVA

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for wall mounting applications. Engineered to accommodate precise motion control, it supports a digital multi-standard encoder Interface per Axis while efficiently managing voltage inputs ranging from 200 to 480 VAC. Its Compact dimensions ensure minimal space usage in control cabinets, facilitating seamless integration into existing systems. This servo drive excels in high-performance tasks where reliability and adaptability are paramount, making it an essential component in modern automated manufacturing processes.

Supports a mains input voltage range of 200 to 480 VAC, Ideal for diverse operational environments

Capable of accommodating multiple accessories which enhancing modularity and user flexibility

Includes an integrated line filter to meet EN 61800-3 standards, improving operational safety

Features a Peak power output of 10 kW, suitable for demanding applications

Utilises a digital multi-encoder Interface which ensuring compatibility with various encoder technologies

Boasts high thermal protection, maintaining performance even under strenuous conditions

Designed with easy-to-follow pin assignments for straightforward wiring and installation

Compliant with CE and UL certifications which ensuring high standards of quality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy