B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£3,649.64

(exc. VAT)

£4,379.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,649.64

*price indicative

RS Stock No.:
682-029
Mfr. Part No.:
8EI8X8HWD10.J100-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

8.8A

Power Rating

10kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for demanding automation applications. This robust device supports dual-Axis control, enabling precise positioning and movement of machinery with exceptional efficiency. With a digital multi-standard encoder Interface for each Axis and compatibility with various accessories, it enhances operational flexibility. This servo drive accommodates a wide input voltage range of 200 to 480 VAC, ensuring reliable performance in diverse electrical environments. Additionally, its Compact design allows for wall mounting, maximising space efficiency in control panels.

Supports 3x400 VAC input for versatile operation

Max. continuous power output of 10 kVA enhances productivity

Integrated line filter to ensure compliance with EN 61800-3

Compatible with multiple plug-in modules for enhanced functionality

Flexible wiring options for diverse installation needs

UL and CSA approval ensure adherence to global standards

Max. 60 s switch-on interval improves operational readiness

IP20 degree of protection safeguards internal components

Wide temperature operating range from -25°C to +55°C for reliability in various environments

Compact dimensions facilitate easy integration into existing setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy