B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-026
- Mfr. Part No.:
- 8EI8X8HWD10.H600-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,467.42
(exc. VAT)
£4,160.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,467.42 |
*price indicative
- RS Stock No.:
- 682-026
- Mfr. Part No.:
- 8EI8X8HWD10.H600-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive engineered to enhance the performance and efficiency of motion control systems, providing precise handling of multi-axis applications. This Compact yet powerful drive accommodates two axes, ensuring optimal functionality in dynamic industrial settings. Designed for compatibility with a range of ACOPOS P3 modules, it supports a flexible architecture, making it an Ideal choice for complex automation tasks. With Advanced features such as a digital multi-standard encoder interface, configurable power supply, and robust protective mechanisms, this device guarantees reliability and Peak performance in demanding operational environments.
Supports dual-axis operation for increased control and efficiency in motion applications
Equipped with a digital multi-encoder Interface for versatile connectivity options
Features robust overload and short circuit protection to enhance operational safety
Allows flexible Terminal connection cross sections, meeting diverse installation requirements
Complies with stringent CE and UL standards for global market access
Designed for ease of installation and maintenance within industrial settings
Maximises potential through configurable settings tailored to specific operational needs
Compact dimensions facilitate integration into limited spaces without compromising performance
Designed to operate effectively within a wide temperature range for versatile applications


