B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function

Subtotal (1 unit)*

£2,447.64

(exc. VAT)

£2,937.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,447.64

*price indicative

RS Stock No.:
681-049
Mfr. Part No.:
8EI8X8HWS10.H600-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

8.8A

Power Rating

10kVA

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for high-performance motor control. It supports a digital multi-encoder Interface for flexible connectivity and engineered for wall mounting in various industrial applications. With a robust power range of 3x 200 VAC to 480 VAC and the Ability to handle up to 10 kVA installed load, this unit is Ideal for demanding automation tasks. Enhanced by features such as overload and short-circuit protection, it ensures reliable operation while optimising energy efficiency and reducing operational costs. Built to endure with high ingress protection, the device operates efficiently within a broad temperature range, making it suitable for diverse environments.

Supports 1-slot for plug-in modules, allowing for custom configurations

Features an integrated line filter which ensuring compliance with EN 61800-3, category C3

Capable of a maximum output frequency of 598 Hz, facilitating high-speed operations

Designed to accommodate flexible wiring with a robust Terminal connection cross-section up to 4 mm²

High efficiency data classification assists in optimising energy consumption

Temperature range from -25°C to 55°C for reliable operation in various environments

Compact dimensions (width: 66 mm, height: 290 mm, depth: 258.5 mm) for space-efficient installations

Features various protective measures, including overload and ground fault protection which ensuring enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy