B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function

Subtotal (1 unit)*

£3,745.57

(exc. VAT)

£4,494.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,745.57

*price indicative

RS Stock No.:
682-022
Mfr. Part No.:
8EI8X8HWD10.C600-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

8.8A

Power Rating

10kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for optimal control in sophisticated automation environments. Engineered for efficiency, this device supports two axes with a robust design that enables seamless integration with extensive machine architectures. Its versatile input options accommodate a range of voltages, allowing precise control of connected motors while ensuring minimal energy consumption. Enhanced features such as a digital multi-encoder Interface and flexible Terminal configurations ensure it meets the demands of modern industrial applications, significantly improving operational throughput and accuracy.

Supports 2-axis configuration for versatile motion control

Compatible with a broad range of input voltages from 200 to 480 VAC

Features integrated overload and short circuit protection for enhanced safety

Incorporates digital multi-encoder interfaces for precise motor feedback

Utilises a built-in line filter to reduce electrical noise and improve efficiency

Compact design facilitates easy installation and minimises space requirements

Offers a wide ambient temperature range to ensure reliable operation in varying environments

Integrated terminals enable quick and secure wiring for reduced installation time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy