B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-736
- Mfr. Part No.:
- 8EI8X8HWT10.C600-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£4,499.73
(exc. VAT)
£5,399.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,499.73 |
*price indicative
- RS Stock No.:
- 681-736
- Mfr. Part No.:
- 8EI8X8HWT10.C600-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed for precision control in automated systems. This high-performance drive integrates seamlessly with various configurations, supporting both AC and DC applications, and is tailored for Advanced motion control tasks. With its robust architecture, it ensures optimal power efficiency and minimal downtime while offering reliable functionality for various industries.
Supports network configurations such as TN-S, TN-C-S with grounded NEUTRAL for flexible installation
Capable of handling mains input voltages from 200 to 480 VAC, facilitating a wide range of application requirements
Equipped with a digital multi-encoder Interface for enhanced feedback and control precision
Features a maximum output frequency of 598 Hz, allowing for high-speed applications
Includes integrated overload protection and short-circuit monitoring to enhance safety and reliability
Designed with a Compact form factor for efficient wall mounting, optimising space in control cabinets
Capacitance of 470 μF for stable DC bus connection ensures consistent performance
Flexible Terminal connections accommodate various wire sizes, promoting ease of installation


