B&R 4 kW, 240V ac, 3 Phase, 18.8A Inverter Module, Motion Function

Image representative of range

Subtotal (1 unit)*

£839.24

(exc. VAT)

£1,007.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£839.24

*price indicative

RS Stock No.:
681-896
Mfr. Part No.:
8I66T200400.0C-000
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Inverter Module

Control Function

Motion

Output Voltage

24V dc

Supply Voltage

240V ac

Current Rating

18.8A

Power Rating

4kW

Overall Length

228mm

Overall Width

140mm

Overall Depth

158mm

IP Rating

IP20

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL

Series

ACOPOSinverter

COO (Country of Origin):
ID
The B&R Base device is designed for use with the ACOPOSinverter P66 and P64new, operating on a 3-phase power supply ranging from 200 to 240 volts. It delivers a power output of 4 kW and features an integrated brake chopper, making it suitable for decentralized automation applications that require compact, efficient, and reliable motor control solutions.

Equipped with a built-in CANopen Interface for flexible communication

Compact and Durable construction suitable for demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy