B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-871
- Mfr. Part No.:
- 8EI8X8HWTS0.0100-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£4,173.53
(exc. VAT)
£5,008.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,173.53 |
*price indicative
- RS Stock No.:
- 681-871
- Mfr. Part No.:
- 8EI8X8HWTS0.0100-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed to enhance the performance of motion control systems. Built for versatility, it supports safeMOTION functionalities while providing high efficiency and precision in demanding applications. With a robust design that accommodates various operational conditions, this drive effortlessly manages power conversion and device connectivity, ensuring reliable integration in modern industrial environments.
Supports three interconnected axes for synchronised motion control
Compliant with safety standards which ensuring reliable operation in critical applications
Operates with a mains voltage range of 200 to 480 VAC, accommodating diverse power sources
Offers easy connectivity with integrated terminals for simplified wiring
Features multiple plug-in modules to enhance functionality and adaptability
Equipped with Advanced protective measures, including overload and short-circuit protection
Facilitates effective communication through powerlink connections, enabling seamless data transfer


