B&R 10 kVA Servo Drive, 200V ac, 480 V ac, 8.8A, Motion Function
- RS Stock No.:
- 681-861
- Mfr. Part No.:
- 8EI8X8HCT10.0A00-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,841.65
(exc. VAT)
£4,609.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,841.65 |
*price indicative
- RS Stock No.:
- 681-861
- Mfr. Part No.:
- 8EI8X8HCT10.0A00-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 264.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 264.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive is designed for precise and high performance motion control in industrial automation. It operates on three phase 200 to 480 volt and delivers 3 by 8.8 amp across three axes, providing reliable performance for medium to heavy duty applications.
Digital multi standard encoder Interface per Axis for accurate motion feedback
Supports cold plate or pass through mounting for flexible industrial installation


