B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-347
- Mfr. Part No.:
- 8EI8X8HWT10.0600-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,943.27
(exc. VAT)
£4,731.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £3,943.27 |
*price indicative
- RS Stock No.:
- 681-347
- Mfr. Part No.:
- 8EI8X8HWT10.0600-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for high-performance motion control in industrial applications. This versatile drive accommodates various configurations and motor connections, offering precise control for multi-axis systems. With extensive compliance certifications, including CE and UL, this product ensures safety and reliability. Its adaptability to a range of mains input voltages makes it optimal for diverse operational environments, while support for multiple encoder interfaces enhances its functionality. The robust design of this servo drive is tailored for demanding applications, ensuring smooth and efficient operation across various load conditions.
Three-axis design supports complex motion scenarios with precision
Rated for a mains input of 200 to 480 VAC, allowing flexibility in installation
Integrated line filter ensures compliance with EN 61800-3, category C3
Support for various encoder types, including digital multi-encoder interfaces
Max continuous power output of 10 kW enables reliable high-load handling
Temperature and overload protections enhance operational reliability
Easily integrates with existing systems which ensuring a seamless transition
Compact design facilitates installation in space-constrained environments
