B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-856
- Mfr. Part No.:
- 8EI8X8HCSS0.0200-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,311.33
(exc. VAT)
£2,773.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,311.33 |
*price indicative
- RS Stock No.:
- 681-856
- Mfr. Part No.:
- 8EI8X8HCSS0.0200-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed to enhance automation processes through precision control and reliability. It operates with a power input range of 3x 200 VAC to 480 VAC, making it suitable for diverse industrial applications. Featuring SafeMOTION capabilities, this drive not only ensures operational safety but also integrates seamlessly with various control systems. Its Compact design and robust build allow for flexible mounting options, ensuring optimal performance even in space-constrained environments. The drive promises high efficiency with a nominal power output of up to 10 kW, catering to demanding operational requirements while maintaining energy efficiency.
Designed for 3x 200-480 VAC supply which ensuring versatility in operational environments
Integrated SafeMOTION functionality for enhanced safety in motion control applications
High maximum output frequency of 598 Hz, allowing Rapid response for demanding tasks
Continuous power rating of 4 kW per motor connection for robust performance in various settings
Peak current capability of 24 A ensures adaptability for higher torque requirements
Flexible Terminal connections support a range of wire sizes which enhancing installation versatility
Max line length of 75 m for encoder cable, providing extensive connectivity options
Configurable encoder power supply supports various encoder types which ensuring compatibility
Approval data for UL/C-UL-US and CSA certifications, confirming adherence to safety standards


