B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-855
- Mfr. Part No.:
- 8EI8X8HCSS0.0100-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,288.38
(exc. VAT)
£2,746.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,288.38 |
*price indicative
- RS Stock No.:
- 681-855
- Mfr. Part No.:
- 8EI8X8HCSS0.0100-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive engineered to deliver high-performance motion control across a range of industrial applications. This device supports 3-phase currents from 200 to 480 VAC, ensuring versatility in various operational setups. With a robust built-in line filter and a lightweight design, it optimises energy efficiency while maintaining safety and compliance with multiple international standards. The servo drive also incorporates Advanced connectivity options, making it Ideal for integrating with modern control systems, thereby enhancing automation capabilities.
Supports TN-S and TN-C-S network configurations for flexible installation
Handles mains input voltage fluctuations with a tolerance of ±10%
Maximises load handling with an installed capacity of up to 10 kVA
Equipped with overload and short-circuit protection for enhanced safety
Allows for 1-axis motion control with integrated line filter for reduced EMC interference
Offers various Terminal connection configurations for easy wiring
Delivers Peak power outputs of up to 10 kW for dynamic applications
Features digital multi-encoder interfaces for precise feedback control
Designed with a Compact footprint to optimise space in control cabinets
Incorporates comprehensive thermal management solutions to ensure reliable operation


