B&R 10 kVA Servo Drive, 200V ac, 480 V ac, 4.5A, Motion Function
- RS Stock No.:
- 681-843
- Mfr. Part No.:
- 8EI4X5HWT10.C601-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£3,932.18
(exc. VAT)
£4,718.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,932.18 |
*price indicative
- RS Stock No.:
- 681-843
- Mfr. Part No.:
- 8EI4X5HWT10.C601-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for demanding applications within industrial automation environments. This compact, wall-mounted module supports three-axis control and engineered to deliver robust performance, accommodating a range of motor configurations. With its integrated multi-standard encoder interface, it facilitates precise motion control while ensuring seamless connectivity within complex systems. Enhanced with various optional modules, the drive caters to diverse requirements, making it an Ideal solution for applications requiring reliability and efficiency in operation.
Supports up to three axes of control for optimal motion management
Includes a digital multi-encoder Interface for precise feedback and performance
Accommodates mains input voltage ranging from 200 to 480 VAC which ensuring flexibility in installations
Integrates a line filter compliant with EN 61800-3 which enhancing system safety and reliability
Features easy mounting and Compact design to fit into tight spaces without compromising functionality
Allows for a maximum output frequency of 598 Hz, offering high-speed operation capabilities
Provides a broad temperature tolerance, enabling operation in diverse environmental conditions
Backed by certifications including CE and UL cULus which ensuring adherence to stringent safety standards


