B&R, 200V, 480 V, 2.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-708
- Mfr. Part No.:
- 8EI4X5HWSS0.0400-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£1,971.64
(exc. VAT)
£2,365.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,971.64 |
*price indicative
- RS Stock No.:
- 681-708
- Mfr. Part No.:
- 8EI4X5HWSS0.0400-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.5A | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.5A | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precise motor control in industrial automation applications. With a three-phase input voltage range of 200-480 VAC, it supports a maximum current of 4.5 A and incorporates SafeMOTION technology for enhanced operational safety. This device is Ideal for wall mounting, optimising space in control panels without compromising on performance. Its modular design allows for easy integration and scalability within automated environments, providing versatility in manufacturing processes and machine operation.
Includes a digital multi-encoder interface, allowing seamless integration with various encoder types
Supports plug-in modules to customise functionality according to application requirements
Features built-in overload and short-circuit protection which ensuring reliable operation and enhanced safety
Optimised for efficient thermal management with proper ventilation spaces for reliable long-term use
Compact dimensions (66 mm width, 290 mm height) make it suitable for restricted installation spaces
Operating temperature ranges from -25°C to 55°C, suitable for diverse industrial environments
Integrated line filter per EN 61800-3, category C3, reduces electromagnetic interference


