B&R 700 W, 24V dc, 3 Phase, 1.6A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£1,899.65

(exc. VAT)

£2,279.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,899.65

*price indicative

RS Stock No.:
681-680
Mfr. Part No.:
8EI1X6HWS10.P600-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Supply Voltage

24V dc

Output Voltage

11.45V

Current Rating

1.6A

Power Rating

700W

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UKCA

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for seamless integration in Advanced motion control applications. This intelligent drive supports up to 1.75 kVA of power, featuring a digital multi-encoder Interface for precise motion feedback. Perfect for wall mounting, it caters to diverse industry requirements with robust performance and reliable operation. With its Compact design and comprehensive set of optional accessories, this servo drive provides exceptional flexibility and adaptability, making it a key component in modern automation systems.

Supports multiple network configurations including TN-S and TN-C-S which ensuring flexible installation setups

Features a maximum line voltage range of 3x 200-480 VAC, accommodating various operational environments

Equipped with integrated overload protection for enhanced safety and reliability during operation

Offers a Peak current of 4.5 A to handle demanding applications without compromising performance

Includes Terminal connections suitable for flexible and fine-stranded wires, streamlining installation processes

Certifies UL/cULus and CE marks which ensuring compliance with international safety and performance standards

Allows for a maximum line length of 30 m for the 24 VDC power supply, providing versatility in installation planning

Facilitates efficient energy usage with a high energy efficiency classification, contributing to lower operational costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy