B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-603
- Mfr. Part No.:
- 8EI8X8HWSS0.0700-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,284.47
(exc. VAT)
£2,741.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,284.47 |
*price indicative
- RS Stock No.:
- 681-603
- Mfr. Part No.:
- 8EI8X8HWSS0.0700-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for efficient motion control in industrial applications. Featuring a robust design, this servo drive supports 3-phase mains input voltage ranging from 200 to 480 VAC, ensuring flexibility for various power setups. Its integrated capabilities offer seamless operation with a maximum output frequency of 598 Hz and a continuous power rating of 10 kW. The device is equipped with essential protections such as overload and short-circuit safeguards, enhancing operational safety and reliability. The Compact build allows for wall mounting, making it suitable for space-constrained environments while ensuring optimal cooling for sustained performance.
Supports 3-phase input voltage from 200 to 480 VAC, catering to diverse industrial needs
Maximum continuous power output of 10 kW ensures high performance for demanding applications
Integrated overload and short-circuit protections enhance operational safety
Compact dimensions facilitate easy wall mounting and are Ideal for limited spaces
Peak current capabilities of 24 A offer resilient performance under Peak load conditions
Flexible Terminal connections support various wiring arrangements, improving installation efficiency
Optimised for high efficiency with an effective cooling mechanism to ensure longevity
Supports multiple switching frequencies, allowing customisation for specific application requirements
Highly versatile with a range of compatible optional accessories for enhanced functionality


