B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-601
- Mfr. Part No.:
- 8EI8X8HWSS0.0500-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,251.90
(exc. VAT)
£2,702.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,251.90 |
*price indicative
- RS Stock No.:
- 681-601
- Mfr. Part No.:
- 8EI8X8HWSS0.0500-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to provide unparalleled performance in motion control applications. With its Ability to operate on a wide mains input voltage range of 200 to 480 VAC, the servo drive caters to various industrial requirements. It boasts an impressive continuous power capacity of 10 kW and accommodates flexible motor configurations, ensuring optimal compatibility. Safety features, including overload and short-circuit protections, enhance operational reliAbility, making it Ideal for demanding automation environments. This versatile unit supports multiple plug-in modules, ensuring tailored functionality for your specific needs.
Operates on a versatile mains voltage range of 200 to 480 VAC, suitable for a variety of industrial environments
Delivers up to 10 kW of continuous power, providing robust performance for motion control tasks
Supports one plug-in module, offering the flexibility to enhance functionality as per application needs
Incorporates comprehensive safety features, including overload protection and short-circuit safeguards for enhanced reliability
Configurable encoder power supply options which ensuring compatibility with different encoder types
Compact design with effective heat dissipation, allowing for installation in space-constrained environments


