B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-598
- Mfr. Part No.:
- 8EI8X8HWSS0.0200-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,224.86
(exc. VAT)
£2,669.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,224.86 |
*price indicative
- RS Stock No.:
- 681-598
- Mfr. Part No.:
- 8EI8X8HWSS0.0200-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive engineered to deliver exceptional performance in precision motion control applications. Capable of operating within a voltage range of 200 to 480 VAC, this unit ensures reliability and efficiency. With a maximum continuous power output of 10 kW and a Peak current of 24 A, the servo drive supports demanding applications while maintaining peace of mind through its comprehensive range of safety functions. Designed for wall mounting, it seamlessly integrates into various environments, making it the Ideal choice for sophisticated automation solutions.
Supports a mains input voltage range of 200 to 480 VAC which ensuring compatibility with diverse electrical installations
Features a maximum continuous power output of 10 kW, enabling robust performance for demanding applications
Offers a Peak current rating of 24 A, allowing for high torque and Rapid response in motion control
Integrates comprehensive safety functions including SIL 2 / PL d certification, promoting operational safety
Equipped with an overspeed protection feature which enhancing the reliability of motor operations
Built to withstand installation elevations up to 4000 m which ensuring versatility in various deployment environments
Designed for wall mounting, optimising space in industrial environments without compromising accessibility
Incorporates flexible connection options, facilitating easy integration with existing systems


