B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£2,422.57

(exc. VAT)

£2,907.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,422.57

*price indicative

RS Stock No.:
681-593
Mfr. Part No.:
8EI8X8HWS10.P200-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Current Rating

8.8A

Power Rating

10kVA

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for flexible automation solutions. This powerful unit supports 3-phase mains connectivity, operating efficiently within a voltage range of 200 VAC to 480 VAC. With a Compact design suitable for wall mounting, this servo drive integrates Advanced control capabilities, enabling precise motor management for various industrial applications. The model accommodates multiple plug-in options while ensuring compliance with international standards, offering robust performance alongside operational safety. Enhanced by passive line filtering, it guarantees reliability during high-demand scenarios, making it an Ideal choice for modern automation needs.

Supports 1 digital multi-standard encoder Interface per axis

Accommodates a maximum installed load of 10 kVA for extensive applications

Offers a high inrush current capability of 45 A for reliable start-up performance

Features an integrated line filter that meets EN 61800-3 standards for noise reduction

Capable of handling a Peak current per motor of 24 A for demanding applications

Provides a 24 VDC power supply input with a maximum line length of 30 m

Designed to operate within a wide temperature range of -25°C to 55°C which ensuring versatility across environments

Incorporates overload and short-circuit protection for enhanced safety during operation

Configuration flexibility with support for a variety of plug-in modules and accessories to expand functionality

Compact dimensions facilitate seamless wall mounting and efficient workspace utilisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy