B&R 5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

£3,932.18

(exc. VAT)

£4,718.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,932.18

*price indicative

RS Stock No.:
681-587
Mfr. Part No.:
8EI4X5MWT10.J600-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

110V ac, 230V ac

Current Rating

4.5A

Power Rating

5kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R 3-axis servo drive designed to deliver precise control and maximised performance in demanding automation environments. Engineered for seamless integration into motion control systems, this unit features robust power handling capabilities, including a mains input voltage of 110 to 230 VAC and supports a variety of motor configurations. Its unique modular design allows for easy expansion with plug-in modules, ensuring that users can tailor functionalities according to their specific applications. Built to excel in rigorous conditions, it combines reliability and efficiency, meeting diverse industrial needs.

Supports 3-axis control for versatile motion applications

Utilises digital multi-encoder interfaces for enhanced feedback and accuracy

Features integrated overload and short-circuit protection for increased safety

Offers extensive Terminal connection options for flexible wiring solutions

Contains certifications such as CE and UL which ensuring compliance with industry standards

Backed by a maximum output frequency of 598 Hz, promoting high-performance operation

Designed for easy installation with clear wiring and mounting guidelines

Capable of sustaining operational stability in temperatures ranging from -25°C to 55°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy