B&R 2.5 kW, 230V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 681-568
- Mfr. Part No.:
- 8EI2X2MWD10.0400-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,490.64
(exc. VAT)
£2,988.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,490.64 |
*price indicative
- RS Stock No.:
- 681-568
- Mfr. Part No.:
- 8EI2X2MWD10.0400-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 230V ac | |
| Current Rating | 2.2A | |
| Power Rating | 2.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 230V ac | ||
Current Rating 2.2A | ||
Power Rating 2.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for precise motion control in automation systems. Engineered for optimal efficiency, this product features a comprehensive digital multi-encoder Interface and supports various encoder types, enabling superior feedback and control. With dual-axis capabilities, it caters to complex applications that demand high performance and versatility. Its robust design complies with international safety standards, ensuring reliable operation while delivering impressive power dissipation and load management capabilities. This servo drive facilitates seamless integration into diverse control architectures, making it an Ideal choice for modern industrial environments seeking Advanced automation solutions.
Dual-axis functionality provides enhanced performance in motion applications
Integrated digital multi-encoder Interface enables configurable feedback options
Supports both 110-230 VAC and 200-230 VAC power sources for flexible installation
Max. cable length of 3 m for DC bus connection supports easy setup
Designed with overload and short circuit protection to ensure safety
Compact dimensions of 66 mm width and 374 mm height facilitate space-saving installations
Operational temperature range of -25°C to 55°C ensures reliability in various environments
CE and UL certified, assuring compliance with international safety standards
Easy to integrate into sophisticated control architectures using POWERLINK technology


